The MAX16024PTBR25+T is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can supply an output current of 100mA and an output voltage of 2.5V. The device is packaged in tape and reel quantities of 2500 and is RoHS compliant. It is not radiation hardened.
Maxim MAX16024PTBR25+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.