
The MAX16024PTBS12+T is a battery backup circuit from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and provides an output voltage of 1.2V with a maximum output current of 100mA. This device is available in tape and reel packaging with a quantity of 2500 units per reel. The MAX16024PTBS12+T is compliant with RoHS regulations and does not feature radiation hardening. It has an active low reset function with a timeout of 145ms and a threshold voltage of 2.93V.
Sign in to ask questions about the Maxim MAX16024PTBS12+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16024PTBS12+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16024PTBS12+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.