The MAX16024PTBT12+T is a surface mount battery management IC from Maxim, operating between -40°C and 85°C. It provides an output voltage of 1.2V and an output current of 100mA. Available in tape and reel packaging with 2500 units per package, this IC is RoHS compliant and not radiation hardened.
Maxim MAX16024PTBT12+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.