The MAX16024PTBV12+T is a surface mount battery management IC from Maxim, operating within a temperature range of -40°C to 85°C. It provides an output voltage of 1.2V and an output current of 100mA. The device is packaged in tape and reel quantities of 2500 units. The MAX16024PTBV12+T is compliant with RoHS regulations and does not offer radiation hardening.
Maxim MAX16024PTBV12+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.