Battery Back-Up 100mA 1.8V to 5.25V 10-Pin TDFN EP T/R
Maxim MAX16024PTBW+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.67V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
No datasheet is available for this part.