The MAX16024PTBY12+T is a surface mount battery management IC from Maxim, operating within a temperature range of -40°C to 85°C. It provides an output current of 100mA and an output voltage of 1.2V. The device is available in tape and reel packaging with 2500 units per package. It is compliant with RoHS regulations and does not offer radiation hardening.
Maxim MAX16024PTBY12+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.