The MAX16024PTBZ+T is a single-cell battery backup IC with an output voltage of 5.25V and an output current of 100mA. It features an active low reset with a timeout of 145ms. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The MAX16024PTBZ+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX16024PTBZ+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
No datasheet is available for this part.