
Surface mount supervisory circuit IC, functioning as a sequencer, monitors two voltage levels with a threshold voltage of 3.052V. Features active-low reset with a 140ms timeout. Operates from a 2.2V to 28V supply range, with a maximum power dissipation of 2W and an operating supply current of 52µA. Suitable for industrial applications with a wide operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX16025TE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16025TE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 52uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.052V |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16025TE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.