
Surface mount supervisory circuit IC, featuring 2 monitored voltages and active-low reset with a 140ms timeout. Operates from a 2.2V to 28V supply range, with a maximum power dissipation of 2W and a wide operating temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component consumes 52µA operating supply current and is supplied in tape and reel packaging.
Sign in to ask questions about the Maxim MAX16025TE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16025TE+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 52uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16025TE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
