The MAX16026TE+ is a dual-voltage supervisor with a reset timeout of 140ms and an operating supply current of 52uA. It is designed to monitor two supply voltages and can operate over a temperature range of -40°C to 125°C. The device is RoHS compliant and available in a surface mount package. It is suitable for use in applications where a reliable power-on reset is required.
Maxim MAX16026TE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 52uA |
| Output | TOTEM-POLE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.