The MAX16026TE+T is a dual-voltage supervisor with a reset threshold of 2.5V, suitable for operating temperatures up to 125°C. It is designed for surface mount applications and consumes an operating supply current of 52uA. The device monitors two supply voltages and provides an active low reset signal. It is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX16026TE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16026TE+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 52uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16025, MAX16026, MAX16027, MAX16028, MAX16029, MAX16030 |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16026TE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.