The MAX16028TP+ is a 3-channel supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.2V to 28V and has an operating supply current of 52uA. The device is RoHS compliant and packaged in a rail/tube format for surface mount applications. It features a totem-pole output and a reset timeout of 140ms. The IC is suitable for use in a variety of applications requiring voltage monitoring and supervision.
Sign in to ask questions about the Maxim MAX16028TP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16028TP+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.051W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 52uA |
| Output | TOTEM-POLE |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.052V |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16028TP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
