The MAX16028TP+T is a 3-channel supervisor with watchdog function, suitable for operating in a temperature range of -40°C to 125°C. It can monitor three supply voltages and has an operating supply current of 52uA. The device is available in a surface mount package and is RoHS compliant. It can handle a maximum power dissipation of 2.051W and has a reset timeout of 140ms.
Sign in to ask questions about the Maxim MAX16028TP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16028TP+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.051W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 52uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16028TP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.