Quad voltage supervisory circuit with sequencing capabilities. Monitors four voltages with a reset threshold range of 465mV to 535mV, and a fixed 3.052V threshold. Features active-low reset with a 140ms timeout. Operates from a 2.2V to 28V supply with 75µA quiescent current. Surface mountable in a 24-TQFN package, measuring 4.1mm x 4.1mm x 0.75mm. Suitable for applications requiring precise voltage monitoring and power sequencing.
Sign in to ask questions about the Maxim MAX16029TG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16029TG+ technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Reset Threshold Voltage | 535mV |
| Min Reset Threshold Voltage | 465mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 75uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16025, MAX16026, MAX16027, MAX16028, MAX16029, MAX16030 |
| Threshold Voltage | 3.052V |
| Type | Sequencer |
| Watchdog Timer | No |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16029TG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
