Quad voltage supervisory circuit, functioning as a sequencer, monitors four distinct voltage rails. Features active-low reset with a 140ms timeout. Operates from a 2.2V to 28V supply range, with a low operating supply current of 52µA. Designed for surface mount installation within a 24-TQFN package, this lead-free and RoHS-compliant component offers a maximum power dissipation of 2.222W and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16029TG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16029TG+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 52uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16029TG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
