The MAX16030TG+ is a 4-channel supervisor IC with a wide operating voltage range of 2.2V to 28V and a low operating supply current of 52uA. It features a TOTEM-POLE output and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MAX16030TG+ is part of the MAX16025 to MAX16030 series of supervisory circuits.
Sign in to ask questions about the Maxim MAX16030TG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16030TG+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 52uA |
| Output | TOTEM-POLE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16025, MAX16026, MAX16027, MAX16028, MAX16029, MAX16030 |
| Supply Current | 52uA |
| Threshold Voltage | 472mV |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16030TG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
