The MAX16031ETM+T is a multi-voltage supervisor with 8-voltage monitoring capabilities, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.2222W. The device is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package. The supervisor features an active low reset function and is designed for use in power management ICs.
Sign in to ask questions about the Maxim MAX16031ETM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16031ETM+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2222W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16031ETM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
