The MAX16032ETM+ is a multi-voltage supervisor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 2.2222W and operates within a supply voltage range of 2.9V to 14V. The device is surface mount and comes in a rail/Tube packaging. It is RoHS compliant and suitable for use in power management IC applications.
Maxim MAX16032ETM+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2222W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 3mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.