The MAX16032ETM+T is a multi-voltage supervisor IC that monitors up to six voltages, with a maximum supply voltage of 14V and a minimum supply voltage of 2.9V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.2222W. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The supervisor has an active low reset function and is suitable for surface mount applications.
Maxim MAX16032ETM+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2222W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.