
Supervisory Circuit, Battery Backup Circuit. This surface mount integrated circuit monitors a single voltage with a threshold of 2.63V, featuring undervoltage detection at 2.55V and overvoltage detection at 2.7V. Operating supply current is 22uA, with a maximum power dissipation of 402.8mW. Reset is active low with a 140ms timeout. The component operates within a temperature range of -40°C to 85°C and is supplied in a 10-UDFN WFDFN package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX16033LLB26+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16033, MAX16034, MAX16035, MAX16036, MAX16037, MAX16038, MAX16039, MAX16040 |
| Threshold Voltage | 2.63V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16033LLB26+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.