The MAX16033LLB29+T battery backup circuit operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 402.8mW. It is available in a WFDFN package and is RoHS compliant. The device has an operating supply current of 22uA and a threshold voltage of 2.93V. The circuit is designed to provide a totem-pole output and has an overvoltage threshold of 3V. It is not radiation hardened and does not have a watchdog timer.
Sign in to ask questions about the Maxim MAX16033LLB29+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16033LLB29+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16033LLB29+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.