
The MAX16033PLB26+T is a single-channel battery backup circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a WFDFN package and is RoHS compliant. The device has a maximum power dissipation of 402.8mW and an operating supply current of 22uA. The MAX16033PLB26+T has a reset threshold voltage of 2.63V and an overvoltage threshold of 2.7V, with a reset timeout of 140ms. It is suitable for use in surface mount applications.
Sign in to ask questions about the Maxim MAX16033PLB26+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16033PLB26+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16033, MAX16034, MAX16035, MAX16036, MAX16037, MAX16038, MAX16039, MAX16040 |
| Threshold Voltage | 2.63V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16033PLB26+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.