The MAX16033PLB31+T is a single-voltage supervisor with a threshold voltage of 3.08V and a supply voltage range of 0V to 5.5V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 402.8mW. The device is packaged in a WFDFN package and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX16033PLB31+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16033PLB31+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16033PLB31+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.