The MAX16034LLB46+T is a battery backup circuit with a single channel, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 402.8mW and is packaged in a WFDFN package, suitable for surface mount applications. The device is RoHS compliant and has a threshold voltage of 4.63V, with an overvoltage threshold of 4.75V and an undervoltage threshold of 4.5V. The watchdog timer is enabled, and the reset is active low with a timeout of 140ms.
Maxim MAX16034LLB46+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16033, MAX16034, MAX16035, MAX16036, MAX16037, MAX16038, MAX16039, MAX16040 |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.