The MAX16034PLB44+T is a battery backup circuit with a single voltage monitor, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 402.8mW and a maximum supply voltage of 5.5V. The device is surface mount and comes in a WFDFN package, packaged on a tape and reel. It features an active low reset with a timeout of 140ms and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16034PLB44+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16034PLB44+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Overvoltage Threshold | 4.5V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16034PLB44+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.