The MAX16035LLB26+T is a single-cell battery backup supervisor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 402.8mW and operates with a maximum supply voltage of 5.5V. The device is surface mount and available in a WFDFN package. It has an operating supply current of 22uA and a reset timeout of 140ms.
Sign in to ask questions about the Maxim MAX16035LLB26+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16035LLB26+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16033, MAX16034, MAX16035, MAX16036, MAX16037, MAX16038, MAX16039, MAX16040 |
| Threshold Voltage | 2.63V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16035LLB26+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.