The MAX16035PLB26+T is a single-channel battery backup circuit with a watchdog timer, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 402.8mW. The device is RoHS compliant and available in a WFDFN package, packaged in tape and reel. It has a low operating supply current of 22uA and a reset timeout of 140ms. The circuit monitors a single voltage and has an overvoltage threshold of 2.7V and an undervoltage threshold of 2.55V.
Sign in to ask questions about the Maxim MAX16035PLB26+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16035PLB26+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Overvoltage Threshold | 2.7V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16035PLB26+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.