The MAX16035PLB29+T is a single-voltage supervisor from Maxim, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below 2.85V or rises above 3V. With a maximum power dissipation of 402.8mW, this IC is suitable for surface mount applications. It is RoHS compliant and available in a WFDFN package, packaged on a tape and reel.
Sign in to ask questions about the Maxim MAX16035PLB29+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16035PLB29+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16035PLB29+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.