The MAX16035PLB31+T is a single-cell battery backup circuit with a watchdog timer in a WFDFN package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 402.8mW. The device monitors a single voltage and has an operating supply current of 22uA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX16035PLB31+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 402.8mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.