The MAX16038PLA31+T is a single-cell battery backup supervisor with a threshold voltage of 3.08V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 380.6mW. The device is available in a WFDFN package and is mounted via surface mount. It is RoHS compliant and has a maximum supply voltage of 5.5V. The supervisor has an operating supply current of 22uA and a reset timeout of 140ms. It also features a watchdog timer and is available in a tape and reel packaging with 2500 units per package.
Maxim MAX16038PLA31+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380.6mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16033, MAX16034, MAX16035, MAX16036, MAX16037, MAX16038, MAX16039, MAX16040 |
| Threshold Voltage | 3.08V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.