The MAX16040LLA23+T is a single-voltage supervisor IC with a totem-pole output, suitable for battery backup applications. It operates over a temperature range of -40°C to 85°C and consumes 22uA of operating supply current. The device monitors a single voltage and provides a reset signal when the supply voltage falls below 2.25V or exceeds 2.38V. The MAX16040LLA23+T is available in a WFDFN package and is RoHS compliant.
Maxim MAX16040LLA23+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380.6mW |
| Max Reset Threshold Voltage | 2.38V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.38V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.