The MAX16040LLA29+T is a single-voltage supervisor from Maxim, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides a reset signal when the supply voltage falls below 2.85V or rises above 3V. This device is suitable for battery backup applications and has a maximum power dissipation of 380.6mW. The supervisor is available in a WFDFN package and is RoHS compliant.
Maxim MAX16040LLA29+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380.6mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 22uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.