The MAX16042TP+ is a 3-channel supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.051W and can operate with a maximum supply voltage of 28V and a minimum supply voltage of 2.2V. The IC is surface mount and has an operating supply current of 52uA. It features a totem-pole output and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16042TP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16042TP+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.051W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 52uA |
| Output | TOTEM-POLE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.052V |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16042TP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.