The MAX16043TG+ is a 4-channel supervisor IC with a totem-pole output, operating over a supply voltage range of 2.2V to 28V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum power dissipation of 2.222W. It is available in a surface mount package and has an operating supply current of 52uA.
Sign in to ask questions about the Maxim MAX16043TG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16043TG+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 52uA |
| Output | TOTEM-POLE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16041, MAX16042, MAX16043 |
| Threshold Voltage | 3.052V |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16043TG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.