Quad voltage supervisory circuit for power management, featuring four monitored voltages and active-low reset with a 140ms timeout. This surface-mount sequencer operates from a 2.2V to 28V supply, with a low 52µA operating current. It boasts a maximum power dissipation of 2.222W and a wide operating temperature range of -40°C to 125°C. The component is lead-free and RoHS compliant, packaged in a 24-TQFN for tape and reel distribution.
Sign in to ask questions about the Maxim MAX16043TG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16043TG+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 52uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16043TG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.