
The MAX16046ACB+T is a 12-voltage supervisor with active low reset, packaged in a surface mount LQFP. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is suitable for use in supervisory circuits.
Sign in to ask questions about the Maxim MAX16046ACB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16046ACB+T technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16046ACB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
