This 12-voltage supervisor IC features an active low reset function and operates over a temperature range of -40°C to 125°C. It is packaged in a surface mount configuration, suitable for use in a variety of applications. The device is compliant with RoHS regulations and is available in quantities of 37 per packaging unit, which can be either rail or tube packaged. The supervisor is designed to monitor 12 different voltages, making it a versatile component for power management systems.
Maxim MAX16046ATN+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
No datasheet is available for this part.