The MAX16046ECB+ is a 12-channel supervisory circuit from Maxim, operating within a temperature range of -40°C to 85°C. It monitors up to 12 voltages and has a maximum power dissipation of 3.81W. The device is packaged in a TQFP package and is RoHS compliant. It has an active low reset and operates with a supply current of 6.5mA.
Sign in to ask questions about the Maxim MAX16046ECB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16046ECB+ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.81W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 6.5mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16046ECB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.