
The MAX16046ECB+T is a 12-voltage supervisor IC with a TQFP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 750 per reel. It features an active low reset signal and is suitable for use in a variety of supervisory circuit applications.
Sign in to ask questions about the Maxim MAX16046ECB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16046ECB+T technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16046ECB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.