Sign in to ask questions about the Maxim MAX16047ACB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16047ACB+ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Package Quantity | 37 |
| Packaging | Tray |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16047ACB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.