The MAX16047ATN+ is a 12-voltage supervisor with active low reset functionality, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications. The device is RoHS compliant and available in quantities of 37 per packaging unit. This system manager IC is suitable for use in power management applications.
Sign in to ask questions about the Maxim MAX16047ATN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16047ATN+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16047ATN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.