The MAX16048ACB+ is an 8-channel supervisor IC from Maxim, packaged in a TQFP package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and features active low reset functionality.
Sign in to ask questions about the Maxim MAX16048ACB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16048ACB+ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Package Quantity | 37 |
| Packaging | Tray |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16048ACB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.