The MAX16048ACB+T is a surface mount supervisor IC from Maxim, designed to monitor 8 voltages. It operates over a temperature range of -40°C to 125°C. The device is packaged in TQFP and is available in tape and reel packaging. The MAX16048ACB+T features an active low reset output and is compliant with RoHS regulations.
Maxim MAX16048ACB+T technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
No datasheet is available for this part.