12-CHANNEL/8-CHANNEL EEPROM-PROGRAMMABLE SYSTEM MANAGERS WITH NONVOLATILE FAULT REGISTERS
Maxim MAX16048ATN+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
No datasheet is available for this part.