The MAX16049ACB+T is an 8-channel supervisor IC from Maxim, operating over a temperature range of -40°C to 125°C. It is packaged in TQFP and is suitable for surface mount applications. The device monitors up to 8 voltages and features an active low reset function. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX16049ACB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16049ACB+T technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16049ACB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
