The MAX16049ATN+ is a surface-mount supervisor IC that monitors up to 8 voltages. It operates over a temperature range of -40°C to 125°C. The device features an active low reset signal. The MAX16049ATN+ is packaged in a rail or tube with 37 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX16049ATN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16049ATN+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | System Manager |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16049ATN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.