Surface mount power management IC monitoring up to six voltages. Features a minimum supply voltage of 2.7V and a maximum of 13.2V, with an operating supply current of 700uA. Overvoltage threshold set at 558mV and undervoltage threshold at 492mV. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 2.285W. RoHS compliant.
Sign in to ask questions about the Maxim MAX16051ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16051ETI+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.285W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 700uA |
| Overvoltage Threshold | 558mV |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Undervoltage Threshold | 492mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16051ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
