
Surface mount power management IC, a supervisory circuit, monitors a single voltage with adjustable overvoltage and undervoltage thresholds set at 500mV. This integrated circuit operates within a supply voltage range of 2.25V to 28V and features a low operating supply current of 23µA. Packaged in a SOT-23-6, it supports a wide temperature range from -40°C to 125°C and offers a maximum power dissipation of 695.7mW. RoHS compliant and supplied on tape and reel.
Maxim MAX16052AUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695.7mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 23uA |
| Overvoltage Threshold | 500mV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 500mV |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16052AUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
