
The MAX16055AAUB+ is a multi-voltage supervisor IC that monitors up to six supply voltages. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 444mW. The device is available in a UMAX package and is suitable for surface mount applications. The MAX16055AAUB+ is compliant with RoHS regulations and has an operating supply current of 55uA.
Sign in to ask questions about the Maxim MAX16055AAUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055AAUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055AAUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.