The MAX16055BAUB+T is a multi-voltage supervisor with six voltage monitoring capabilities, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and consumes an operating supply current of 55uA. The device is RoHS compliant and available in a UMAX package, packaged in tape and reel. The supervisor features an active low reset with a timeout of 140ms and an undervoltage threshold of 500mV.
Sign in to ask questions about the Maxim MAX16055BAUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055BAUB+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055BAUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.